KN40 | Nuts, Washers, Rings

Push-in nut, M4, W 8 mm, H 4.7 mm, outer Ø 9.4 mm, PA, KN40

Order No.: 17H8272
EAN: 4099889504323
MPN:
KN40
KN40 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1547 €

Plug-in nut made of plastic, type KN40

Can be plugged in vertically and tightened with a short turn.

Technical specifications
Version Steckmutter
Outer diameter 9.4 mm
Colour schwarz
For wall thickness 1.5 mm
Spindle drive type Außensechskant
Thread size M4
Height 4.7 mm
Material PA
spanner size 8 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes