MGV20101 | Nuts, Washers, Rings
Counter nut, M20, W 26 mm, H 6 mm, PA, MGV20101
Order No.: 12H1950
EAN: 4099889501681
MPN:
MGV20101
No longer in assortment
Unit Price (€ / pc.)
0.1333 € *
Available: 43 pcs.
Leadtime: 10 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1333 €
10 pcs.
0.1214 €
50 pcs.
0.1071 €
100 pcs.
0.0964 €
500 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, MGV20101, N.A
Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.
With collar.
Technical attributes (type, thread, height (H), width across flats, color): 20101, M 20, H 6.0 mm, 26 mm, dark-gray.
Technical specifications
Version | counter nut | |
Colour | dark gray | |
Spindle drive type | external hexagon | |
Thread size | M20 | |
Height | 6 mm | |
Material | PA | |
spanner size | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |