MGV321 | Nuts, Washers, Rings
Counter nut, M32, W 41 mm, H 7 mm, PA, MGV321
Order No.: 12H1946
EAN: 4099889501643
MPN:
MGV321
Nicht mehr im Sortiment
Unit Price (€ / pc.)
0.1607 € *
Available: 75 pcs.
Leadtime: 10 Weeks **
Counter nut, MGV321, N.A
Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.
With collar.
Technical attributes (type, thread, height (H), width across flats, color): 321, M 32, H 7.0 mm, 41 mm, light-gray.
Technical specifications
Version | Gegenmutter | |
Colour | lichtgrau | |
Spindle drive type | Außensechskant | |
Thread size | M32 | |
Height | 7 mm | |
Material | PA | |
spanner size | 41 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |