MGVOB121 | Nuts, Washers, Rings

Counter nut, M12, W 17 mm, H 5 mm, PA, MGVOB121

Order No.: 12H1930
EAN: 4099889501490
MPN:
MGVOB121
MGVOB121 Nuts, Washers, Rings
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.1095 € *
Available: 86 pcs.
Leadtime: 10 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1095 €
10 pcs.
0.1000 €
100 pcs.
0.0845 €
500 pcs.
0.0726 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, MGVOB121, N.A

Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.

Without collar.

Technical attributes (type, thread, height (H), width across flats, color): OB121, M 12, H 5.0 mm, 17 mm, light-gray.

Technical specifications
Version Gegenmutter
Colour lichtgrau
Spindle drive type Außensechskant
Thread size M12
Height 5 mm
Material PA
spanner size 17 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes