MGVOB25118 | Nuts, Washers, Rings

Counter nut, M25, W 32 mm, H 6 mm, PA, MGVOB25118

Order No.: 12H1939
EAN: 4099889501582
MPN:
MGVOB25118
MGVOB25118 Nuts, Washers, Rings
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.1630 € *
Available: 80 pcs.
Leadtime: 10 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1630 €
10 pcs.
0.1499 €
100 pcs.
0.1261 €
500 pcs.
0.1071 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, MGVOB25118, N.A

Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.

Without collar.

Technical attributes (type, thread, height (H), width across flats, color): OB25118, M 25, H 6.0 mm, 32 mm, black.

Technical specifications
Version Gegenmutter
Colour schwarz
Spindle drive type Außensechskant
Thread size M25
Height 6 mm
Material PA
spanner size 32 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes