MGVOB401 | Nuts, Washers, Rings

Counter nut, M40, W 50 mm, H 7 mm, PA, MGVOB401

Order No.: 12H1935
EAN: 4099889501544
MPN:
MGVOB401
MGVOB401 Nuts, Washers, Rings
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.5712 € *
Available: 100 pcs.
Leadtime: 10 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
100 pcs.
0.4403 €
500 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, MGVOB401, N.A

Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.

Without collar.

Technical attributes (type, thread, height (H), width across flats, color): OB401, M40, H 7.0 mm, 50 mm, light-gray.

Technical specifications
Version Gegenmutter
Colour lichtgrau
Spindle drive type Außensechskant
Thread size M40
Height 7 mm
Material PA
spanner size 50 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes