GX1202PMF | Other Circular Connectors

Jack/plug, 2 pole, solder connection, straight, GX1202PMF

Order No.: 70F906
EAN: 4099889416268
MPN:
GX1202PMF
Series: GX12
GX1202PMF Other Circular Connectors Image 1
GX1202PMF Other Circular Connectors Image 2
GX1202PMF Other Circular Connectors Image 3
GX1202PMF Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 198 pcs.
Leadtime: 25 Weeks **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.7370 €
25 pcs.
2.4633 €
50 pcs.
2.1896 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, GX1202PMF, N.A.

The GX1202PMF is a M12 circular connector wire to wire straight pin plug to pin socket with 2 contacts.

Technical specifications
Ausführung Stecker/Buchse
Gehäusematerial Zinklegierung
Kabeldurchmesser 5 mm
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 0,34-0,5 mm²
Orientierung gerade
Polzahl 2-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes