GX1202PP | Other Circular Connectors

Jack/panel socket, 2 pole, solder connection, straight, GX1202PP

Order No.: 70F901
EAN: 4099889416213
MPN:
GX1202PP
Series: GX12
GX1202PP Other Circular Connectors Image 1
GX1202PP Other Circular Connectors Image 2
GX1202PP Other Circular Connectors Image 3
GX1202PP Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9040 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, GX1202PP, N.A.

The GX1202PP is a M12 circular connector wire to panel straight female plug and panel mount male socket with 2 contacts.

Technical specifications
Version Kupplung/Einbaubuchse
Shell Material Zinklegierung
Cable diameter 5 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,34-0,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes