GX1203PP | Other Circular Connectors
Jack/panel socket, 3 pole, solder connection, straight, GX1203PP
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1301 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, GX1203PP, N.A.
The GX1203PP is a M12 circular connector wire to panel straight female plug and panel mount male socket with 3 contacts.
Technical specifications
Version | Kupplung/Einbaubuchse | |
Shell Material | Zinklegierung | |
Cable diameter | 5 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,34-0,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |