GX1204PMF | Other Circular Connectors

Jack/plug, 4 pole, solder connection, straight, GX1204PMF

Order No.: 70F908
EAN: 4099889416282
MPN:
GX1204PMF
Series: GX12
GX1204PMF Other Circular Connectors Image 1
GX1204PMF Other Circular Connectors Image 2
GX1204PMF Other Circular Connectors Image 3
GX1204PMF Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, GX1204PMF, N.A.

The GX1204PMF is a M12 circular connector wire to wire straight pin plug to pin socket with 4 contacts.

Technical specifications
Version Stecker/Buchse
Shell Material Zinklegierung
Cable diameter 5 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,34-0,5 mm²
Orientation gerade
Pin number 4-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes