GX1205PMF | Other Circular Connectors

Jack/plug, 5 pole, solder connection, straight, GX1205PMF

Order No.: 70F909
EAN: 4099889416299
MPN:
GX1205PMF
Series: GX12
GX1205PMF Other Circular Connectors Image 1
GX1205PMF Other Circular Connectors Image 2
GX1205PMF Other Circular Connectors Image 3
GX1205PMF Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 5 pcs.
Next delivery: 200 pcs. on 2025-03-24
Leadtime: 19 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.0821 €
25 pcs.
2.7727 €
50 pcs.
2.4633 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, GX1205PMF, N.A.

The GX1205PMF is a M12 circular connector wire to wire straight pin plug to pin socket with 5 contacts.

Technical specifications
Ausführung Stecker/Buchse
Gehäusematerial Zinklegierung
Kabeldurchmesser 5 mm
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 0,34-0,5 mm²
Orientierung gerade
Polzahl 5-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes