GX1602PP | Other Circular Connectors

Jack/panel socket, 2 pole, solder connection, straight, GX1602PP

Order No.: 70F912
EAN: 4099889416312
MPN:
GX1602PP
Series: GX16
GX1602PP Other Circular Connectors Image 1
GX1602PP Other Circular Connectors Image 2
GX1602PP Other Circular Connectors Image 3
GX1602PP Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Next delivery: 75 pcs. on 2025-08-01
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8802 €
50 pcs.
1.7255 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, GX1602PP, N.A.

The GX1602PP is a M12 circular connector wire to panel straight female plug and panel mount male socket with 2 contacts.

Technical specifications
Filter Property Value
Orientation straight
Assembly panel mounting
Pin number 2 pole
Version jack/panel socket
Contact connection solder connection
Cable diameter 6.5 mm
Cable cross-section 1.3-2.1 mm²
contact surface silver-plated
Shell Material zinc alloy
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes