GX1607PMF | Other Circular Connectors

Jack/plug, 7 pole, solder connection, straight, GX1607PMF

Order No.: 70F927
EAN: 4099889416459
MPN:
GX1607PMF
Series: GX16
GX1607PMF Other Circular Connectors Image 1
GX1607PMF Other Circular Connectors Image 2
GX1607PMF Other Circular Connectors Image 3
GX1607PMF Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8556 €
50 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, GX1607PMF, N.A.

The GX1607PMF is a M12 circular connector wire to wire straight pin plug to pin socket with 7 contacts.

Technical specifications
Version Stecker/Buchse
Shell Material Zinklegierung
Cable diameter 6,5 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,34-0,5 mm²
Orientation gerade
Pin number 7-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes