GX1607PP | Other Circular Connectors

Jack/panel socket, 7 pole, solder connection, straight, GX1607PP

Order No.: 70F917
EAN: 4099889416367
MPN:
GX1607PP
Series: GX16
GX1607PP Other Circular Connectors Image 1
GX1607PP Other Circular Connectors Image 2
GX1607PP Other Circular Connectors Image 3
GX1607PP Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 25 pcs.
Next delivery: 300 pcs. on 2025-03-24
Leadtime: 25 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.1182 €
25 pcs.
1.9159 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, GX1607PP, N.A.

The GX1607PP is a M12 circular connector wire to panel straight female plug and panel mount male socket with 7 contacts.

Technical specifications
Ausführung Kupplung/Einbaubuchse
Gehäusematerial Zinklegierung
Kabeldurchmesser 6,5 mm
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 0,34-0,5 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 7-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes