GX1610PMF | Other Circular Connectors
Jack/plug, 10 pole, solder connection, straight, GX1610PMF
Unit Price (€ / pc.)
4.7481 € *
Available: 42 pcs.
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
3.8794 €
25 pcs.
3.4867 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, GX1610PMF, N.A.
The GX1610PMF is a M12 circular connector wire to wire straight pin plug to pin socket with 10 contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 6.5 mm | |
contact surface | silver-plated | |
Contact connection | solder connection | |
Cable cross-section | 0.34-0.5 mm² | |
Pin number | 10 pole | |
Version | plug/socket | |
Shell Material | zinc alloy | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |