TEB 02/S | Overvoltage Protection
Inrush current limiter, 16 A, 230 - 400 V, TEB 02/S
Order No.: 46G445
EAN: 4099889175370
MPN:
TEB 02/S
Unit Price (€ / pc.)
120.6898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.69 € *
Price list
Quantity
Price per unit*
1 pcs.
120.6898 €
5 pcs.
109.4562 €
10 pcs.
103.1373 €
25 pcs.
97.5324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inrush current limiters, type TEB 02/S.
Ballast for transformers and primary power supplies, voltage controlled; Operating voltage range: 230 to 400 V/50 Hz. Rated current: max. 16 A.
Type: TEB 02/S, inrush current limiter
Technical specifications
Version | inrush current limiter | |
Assembly | DIN rail | |
Rated current | 16 A | |
Voltage | 230 - 400 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |