1000430 | PCB Fasteners
Spacer for circuit board, click engagement, 15.9 mm, plain, Polyamide
Order No.: 17H992
EAN: 4099889464672
MPN:
1000430
Unit Price (€ / pc.)
0.4284 € *
Available: 1,088 pcs.
Next delivery: 10,000 pcs. on 2025-05-16
Leadtime: 10 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3570 €
250 pcs.
0.2951 €
1000 pcs.
0.2547 €
2500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacers, type 337-.
With snap-in retainer on PCB and chassis side; PCB thickness: 1.6 mm. PCB hole: 4.0 mm diameter. Chassis thickness: 1.6 mm. Chassis hole: 6.3 x 6.3 mm. The latch can also be used as spacer between PCBs. Material: PA 6.6.
Type: 337–7065, spacer
Technical specifications
Version | Abstandshalter | |
Colour | natur | |
Material | PA | |
Panel thickness | 1.6 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |