075.08.160 | Ettinger
Guide rails for circuit board, 75.08.160
PCB guides, type 75.08.
The spring loaded guide grooves support PCBs with a thickness of 1.2 to 2.5 mm and are mounted in metal frames or directly on case walls. Mounted by means of snap-on fasteners; type 75.08.160 for screw mounting. The PCB guide is particularly resistant to vibration; Material: polycarbonate, UL 94 V-2, black.
Technical attributes (type, dimensions): 160, 162, H 4.8, h 2.4, d 152 mm
Ausführung | Führungsschienen | |
Farbe | schwarz | |
Material | PC |
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |