AA0229125 | PCB Fasteners

Guide rails for circuit board, AA0229125

Order No.: 12H310
EAN: 4099889464306
MPN:
AA0229125
AA0229125 PCB Fasteners
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 97 pcs.
Leadtime: 8 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.2852 €
100 pcs.
1.0829 €
500 pcs.
0.9282 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB guides, type N 100.

With M 3 threaded pin, made of macrolon, gray.

Type: N 100, PCB guide

Technical specifications
Version Führungsschienen
Colour grau
Material PC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes