LCBSB-4-01A2-RT | PCB Fasteners

Spacer for circuit board, click engagement, self-adhesive, 16.6 mm, plain, Socket: 17.8 x 17.8 mm

Order No.: 17H9890
EAN: 4099889464566
MPN:
LCBSB-4-01A2-RT
LCBSB-4-01A2-RT PCB Fasteners Image 1
LCBSB-4-01A2-RT PCB Fasteners Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 4,859 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2666 €
2500 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive PCB spacers, type LCBSB-.

Made of translucent PA 6.6. With square socket equipped with a strong adhesive foil and lockable spacer muff for PCBs with a thickness between 1.6 and 2.0 mm; PCB mounting hole: 4.0 mm. Sockets: 17.8 x 17.8 mm.

Technical attributes (type, dimension A): 4–01A–RT, A 6.4 mm

Technical specifications
Version spacer
Hole size 4 mm
Colour natural
Material PA
Panel thickness 1.6 mm
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes