LCBSB-8-01A2-RT | PCB Fasteners
Spacer for circuit board, click engagement, self-adhesive, 22.9 mm, plain, Socket: 17.8 x 17.8 mm
Order No.: 17H9894
EAN: 4099889464580
MPN:
LCBSB-8-01A2-RT
Unit Price (€ / pc.)
0.5117 € *
Available: 1,494 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.3689 €
250 pcs.
0.3035 €
1000 pcs.
0.2594 €
2500 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive PCB spacers, type LCBSB-.
Made of translucent PA 6.6. With square socket equipped with a strong adhesive foil and lockable spacer muff for PCBs with a thickness between 1.6 and 2.0 mm; PCB mounting hole: 4.0 mm. Sockets: 17.8 x 17.8 mm.
Technical attributes (type, dimension A): 8–01A–RT, A 12.7 mm
Technical specifications
Version | spacer | |
Hole size | 4 mm | |
Colour | natural | |
Material | PA | |
Panel thickness | 1.6 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |