SENO 3207 SB | PCB Production Equipment

Fine-etching crystal Seno 3207, 220 g bag

Order No.: 13L277
EAN: 4099891434885
MPN:
SENO 3207 SB
SENO 3207 SB PCB Production Equipment
Image may differ
Unit Price (€ / pck.)
7.1757 € *
Available: 6 pck.
Leadtime: 5 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pck.
7.1757 €
10 pck.
6.3070 €
100 pck.
5.5454 €
250 pck.
5.3193 €
1000 pck.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fine-etching crystals, type Seno 3207

Modern, versatile and clean etching agent with especially even action for high contrast, low under-etching and unproblematic neutralization. Contrary to ammonium persulfate, this extraordinarily fine powder dissolves perfectly in water and does not crystallize even at 0 °C. The cold solution is only slightly aggressive. Splashes and spills can be rinsed off easily with water. This fine-etching crystal is an ideal alternative to iron-III chloride. Absolutely free of ammonium. Can be used many times over for all conventional processes. Etching machines with a high throughput rate should be equipped with a cooling system. This agent is intended for technical use only. It must be appropriately used, stored and disposed of. Work material regulations should be observed.

Operating temperatures: 30 to 40 °C, does not crystallize

Etching speed: (depends on the technique, temperature and copper content of the solution) is 30 to 8.0 my/min with an average copper transfer of 30 to 40 g/l

Optimal concentration: 200 to 240 g/l

Quantity: 220 g bag

Technical specifications
Version Feinätzkristall
Contents 220 g
Logistics
Country of origin DE
Customs tariff number 28331900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS03 GHS07 GHS08
Information on dangerous goods

Signalwort: Gefahr

Gefahrenhinweise:

  • H272 Kann Brand verstärken; Oxidationsmittel.
  • H302 Gesundheitsschädlich bei Verschlucken.
  • H315 Verursacht Hautreizungen.
  • H317 Kann allergische Hautreaktionen verursachen.
  • H319 Verursacht schwere Augenreizung.
  • H334 Kann bei Einatmen Allergie, asthmaartige Symptome oder Atembeschwerden verursachen.
  • H335 Kann die Atemwege reizen.

Sicherheitshinweise:

  • P210 Von Hitze, heißen Oberflächen, Funken, offenen Flammen und anderen Zündquellen fernhalten. Nicht rauchen.
  • P220 Von Kleidung und anderen brennbaren Materialien fernhalten.
  • P261 Einatmen von Staub/Rauch/Gas/Nebel/Dampf/Aerosol vermeiden.
  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P284 [Bei unzureichender Belüftung] Atemschutz tragen.
  • P304+P340 BEI EINATMEN: Die Person an die frische Luft bringen und für ungehinderte Atmung sorgen.
  • P342+P311 Bei Symptomen der Atemwege: GIFTINFORMATIONSZENTRUM/Arzt/…/anrufen.