203070 | PCBs
Plug-in board, 220 x 150 mm, single sided, 203070
Order No.: 10H554
EAN: 4250019110719
MPN:
203070
Unit Price (€ / pc.)
29.155 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.155 €
5 pcs.
27.489 €
10 pcs.
25.823 €
25 pcs.
24.157 €
50 pcs.
22.491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Breadboards, type 203070-40.
Bread board with 1680 contacts (1 contact terminals 1280 contacts, 4 distributing terminals 400 contacts), 3-pole terminals, aluminum base panel with rubber bumpers; Dimensions: 220 x 150 mm.
Type: 203070-40, breadboard
Technical specifications
Version | Steckplatine | |
Width | 150 mm | |
One / two-sided | einseitig | |
Length | 220 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |