10001 | Permanent Solenoids

Permanent magnet for reed switch, 12.7 mm, 1.6 mm, 1.6 mm

Order No.: 30G235
EAN: 4099889490497
MPN:
10001
10001 Permanent Solenoids Image 1
10001 Permanent Solenoids Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3451 €

Square permanent magnet for reed switches, AINiCo.

Type: 1216, L 12.7, h 1.6 mm.

Technical specifications
Height 1.6 mm
Length 12.7 mm
Material AINiCo
Logistics
Country of origin QU
Customs tariff number 85051190
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes