1000301500 | Permanent Solenoids
Permanent magnet for reed switch, 3 mm, 15 mm
Order No.: 30G230
EAN: 4099889490466
MPN:
1000301500
Unit Price (€ / pc.)
0.4522 € *
Available: 1,233 pcs.
Leadtime: 9 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3094 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round permanent magnet for reed switches.
Type: 153, Ø 3.0, L 15 mm.
Technical specifications
diameter | 3 mm | |
Length | 15 mm | |
Magnetisation | Axial | |
Material | AINiCo |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85051190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |