1000402000 | Permanent Solenoids
Permanent magnet for reed switch, 4 mm, 20 mm
Order No.: 30G232
EAN: 4099889490473
MPN:
1000402000
Unit Price (€ / pc.)
0.5831 € *
Available: 916 pcs.
Leadtime: 9 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round permanent magnet for reed switches.
Type: 204, Ø 4.0, L 20 mm.
Technical specifications
diameter | 4 mm | |
Length | 20 mm | |
Magnetisation | Axial | |
Material | AINiCo |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85051190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |