1000602500 | Permanent Solenoids

Permanent magnet for reed switch, 6 mm, 25 mm

Order No.: 30G234
EAN: 4099889490480
MPN:
1000602500
1000602500 Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8925 €
100 pcs.
0.7854 €
500 pcs.
0.6783 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round permanent magnet for reed switches.

Type: 256, Ø 6.0, L 25 mm.

Technical specifications
diameter 6 mm
Length 25 mm
Magnetisation Anisotrop
Material AINiCo
Remanence 1.18 T
Logistics
Country of origin QU
Customs tariff number 85051190
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes