34.6720 | Phono Connectors

6.35 mm jack panel socket, 2 pole (mono), solder connection, plastic/metal, 34.6720

Order No.: 39F165
EAN: 4007754172171
MPN:
34.6720
34.6720 Phono Connectors
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 79 pcs.
Leadtime: 5 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.2943 €
50 pcs.
7.7112 €
150 pcs.
7.3780 €
500 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis jacks with switching contact for insulated installation, type T 635SI/637SI.

6.35 mm, in plastic housing, with bushing mount 12 mm diameter and solder terminals; Dimensions: 16.8 x 17 x 36.2 mm.

Type: T 635SI, 2–pole

Technical specifications
Version Einbaubuchse
Shell Material Kunststoff/Metall
Contact connection Lötanschluss
Assembly Einbaumontage
Pin Diameter 6.35 mm
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes