482 BRAUN | Power Adapters

Triple connector, 1022, brown

Order No.: 05N898
EAN: 4099889875386
MPN:
482 BRAUN
482 BRAUN Power Adapters Image 1
482 BRAUN Power Adapters Image 2
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.6664 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6664 €

Multiple connectors, type 279../482.

Suitable for EU-style plug 2.5 A/250 VAC, can be inserted in in Schuko-style outlets.

Type: 482 B, triple connector, brown

Technical specifications
Country code Europa
Connection (1) 1 x Stecker Typ E + F
Connection (2) 3 x Dose Typ C
Colour braun
Nominal power 2,5 A/250 V
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes