478 TOZ W | Power Outlet Strips and Cable Drums

Table power strip, 4-way, 16 A, white, 478 TOZ W

Order No.: 07L4976
EAN: 4099891432317
MPN:
478 TOZ W
478 TOZ W Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.2713 €
50 pcs.
5.6287 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style bench outlets, type 478T.

With 4 outlets, strip design, made of impact-resistant plastic; Rating: 10-16 A/250 V. Version: without connecting cable.

Without connecting cable, type 478TOZ.

Type: 478TOZ w, bench outlet, white

Technical specifications
Can be switched off No
Number of sockets 4
Colour weiß
Master-Slave No
Material Kunststoff
Rated current 16 A
USB connection No
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes