478TW 1,4M/3G1,5 WEISS | Power Outlet Strips and Cable Drums

Table power strip, 4-way, 1.4 m, 16 A, white, 478TW 1,4M/3G1,5 WEISS

Order No.: 07L4970
EAN: 4099891432263
MPN:
478TW 1,4M/3G1,5 WEISS
478TW 1,4M/3G1,5 WEISS Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
10 pcs.
13.8278 €
50 pcs.
12.8639 €
150 pcs.
12.3165 €
500 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style bench outlets, type 478T.

With 4 outlets, strip design, made of impact-resistant plastic; Rating: 10-16 A/250 V. Version: with 1.4 m connecting cable.

With connecting cable, type 478T.

Type: 478T w, bench outlet, white

Technical specifications
Can be switched off No
Number of sockets 4
Colour weiß
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes