678 IOZ S | Power Outlet Strips and Cable Drums
Table power strip, 6-way, 1.4 m, 16 A, black, 678 IOZ S
Order No.: 07L4973
EAN: 4099891432287
MPN:
678 IOZ S
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Schuko-style bench outlets, type 678L.
With 6 outlets; Outlet rotation: 45°. Made of impact-resistant plastic compliant with VDE and GS. Rating: 10-16 A/250 V. Version: with or without 1.4 m connecting cable.
Without connecting cable, with rocker switch plus pilot lamp, type 678IOZ.
Type: 678IOZ s, bench outlet, black
Technical specifications
Abschaltbar | Yes | |
Anzahl der Steckdosen | 6 | |
Farbe | schwarz | |
Kabellänge | 1.4 m | |
Master-Slave | No | |
Material | Kunststoff | |
Nennstrom | 16 A | |
USB-Anschluss | No |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |