678 LOZ S | Power Outlet Strips and Cable Drums
Table power strip, 6-way, 1.4 m, 16 A, black, 678 LOZ S
Order No.: 07L4965
EAN: 4099891432225
MPN:
678 LOZ S
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
8.6989 €
10 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style bench outlets, type 678L.
With 6 outlets; Outlet rotation: 45°. Made of impact-resistant plastic compliant with VDE and GS. Rating: 10-16 A/250 V. Version: with or without 1.4 m connecting cable.
Without connecting cable and switch, type 678LOZ.
Type: 678LOZ s, bench outlet, black
Technical specifications
Can be switched off | No | |
Number of sockets | 6 | |
Colour | schwarz | |
Cable length | 1.4 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
USB connection | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |