678ILW 1,4M/3G1,5 WEIß | Power Outlet Strips and Cable Drums

Table power strip, 6-way, 1.4 m, 16 A, white, 678ILW 1,4M/3G1,5 WEIß

Order No.: 07L4967
EAN: 4099891432249
MPN:
678ILW 1,4M/3G1,5 WEIß
678ILW 1,4M/3G1,5 WEIß Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
19.6945 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
19.69 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6945 €
10 pcs.
17.3383 €
50 pcs.
16.1364 €
150 pcs.
15.4462 €
500 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style bench outlets, type 678L.

With 6 outlets; Outlet rotation: 45°. Made of impact-resistant plastic compliant with VDE and GS. Rating: 10-16 A/250 V. Version: with or without 1.4 m connecting cable.

With connecting cable and rocker switch plus pilot lamp, type 678IL.

Type: 678IL w, bench outlet, white

Technical specifications
Abschaltbar No
Anzahl der Steckdosen 6
Farbe weiß
Kabellänge 1.4 m
Master-Slave No
Material Kunststoff
Nennstrom 16 A
USB-Anschluss No
Logistics
Ursprungsland RO
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes