678LW 1,4M/3G1,5 WEIß | Power Outlet Strips and Cable Drums
Table power strip, 6-way, 1.4 m, 16 A, white, 678LW 1,4M/3G1,5 WEIß
Order No.: 07L4961
EAN: 4099891432188
MPN:
678LW 1,4M/3G1,5 WEIß
Unit Price (€ / pc.)
13.5660 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
5 pcs.
12.2094 €
10 pcs.
10.9837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style bench outlets, type 678L.
With 6 outlets; Outlet rotation: 45°. Made of impact-resistant plastic compliant with VDE and GS. Rating: 10-16 A/250 V. Version: with or without 1.4 m connecting cable.
With connecting cable and without switch, type 678L.
Type: 678L w, bench outlet, white
Technical specifications
Abschaltbar | No | |
Anzahl der Steckdosen | 6 | |
Farbe | weiß | |
Kabellänge | 1.4 m | |
Master-Slave | No | |
Material | Kunststoff | |
Nennstrom | 16 A | |
USB-Anschluss | No |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |