05335 A | Power Transformers

Universal transformer, 75 VA, 10 V/12 V/15 V, 2.5 A, 05335 A

Order No.: 35C130
EAN: 4099891343804
MPN:
05335 A
05335 A Power Transformers
Image may differ
Unit Price (€ / pc.)
63.7721 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
63.77 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7721 €
5 pcs.
59.9522 €
15 pcs.
57.6555 €
50 pcs.
55.1089 €
150 pcs.
52.8003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal transformers, type UE 4

Electrically isolated windings (types UE 4 with protective winding). Secondary 2 x 0, 10, 12, 15 V. The two secondary windings can be wired in serial or parallel mode to obtain the following secondary voltages: 2, 3, 4, 5, 6, 7, 8, 10, 12, 13, 14, 15, 17, 18, 20, 22, 24, 25, 27, 30 V.

Technical specifications
Ausgangsleistung 75 W
Breite 63.5 mm
Höhe 91 mm
Länge 85 mm
Primärspannung 230 V
Sekundärspannung (1) 10 V
Sekundärspannung (2) 12 V
Sekundärspannung (3) 15 V
Sekundärstromstärke (1) 2.5 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes