05337 A | Power Transformers

Universal transformer, 180 VA, 10 V/12 V/15 V, 6 A, 05337 A

Order No.: 35C150
EAN: 4099891343828
MPN:
05337 A
05337 A Power Transformers
Image may differ
Unit Price (€ / pc.)
97.9489 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
97.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.9489 €

Universal transformers, type UE 6

Electrically isolated windings (types UE 6 with protective winding). Secondary 2 x 0, 10, 12, 15 V. The two secondary windings can be wired in serial or parallel mode to obtain the following secondary voltages: 2, 3, 4, 5, 6, 7, 8, 10, 12, 13, 14, 15, 17, 18, 20, 22, 24, 25, 27, 30 V

Technical specifications
Ausgangsleistung 180 W
Breite 94 mm
Höhe 110.5 mm
Länge 102 mm
Primärspannung 230 V
Sekundärspannung (1) 10 V
Sekundärspannung (2) 12 V
Sekundärspannung (3) 15 V
Sekundärstromstärke (1) 6 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes