05338 A | Power Transformers

Universal transformer, 15 VA, 20 V/24 V/30 V, 0.25 A, 05338 A

Order No.: 35C160
EAN: 4099891343835
MPN:
05338 A
05338 A Power Transformers
Image may differ
Unit Price (€ / pc.)
28.0721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
701.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
28.0721 €

Universal transformers, type UE 7

Electrically isolated windings (types UE 7 with protective winding). Secondary 2 x 0, 20, 24, 30 V. The two secondary windings can be wired in serial or parallel mode to obtain the following secondary voltages: 7: 4, 6, 8, 10, 12, 14, 16, 20, 24, 26, 28, 30, 34, 36, 40, 44, 48, 50, 54, 60 V.

Technical specifications
Ausgangsleistung 15 W
Breite 47.7 mm
Höhe 60.5 mm
Länge 55 mm
Primärspannung 230 V
Sekundärspannung (1) 20 V
Sekundärspannung (2) 24 V
Sekundärspannung (3) 30 V
Sekundärstromstärke (1) 0.25 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes