05343 A | Power Transformers

Universal transformer, 180 VA, 20 V/24 V/30 V, 3 A, 05343 A

Order No.: 35C210
EAN: 4099891343859
MPN:
05343 A
05343 A Power Transformers
Image may differ
Unit Price (€ / pc.)
70.1148 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
70.11 € *
Price list
Quantity
Price per unit*
1 pcs.
70.1148 €
3 pcs.
66.6638 €
5 pcs.
63.5460 €
10 pcs.
61.6182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal transformers, type UE.

Electrically isolated windings. Secondary 2 x 0, 20, 24, 30 V. The two secondary windings can be wired in serial or parallel mode to obtain the following secondary voltages: 4, 6, 8, 10, 12, 14, 16, 20, 24, 26, 28, 30, 34, 36, 40, 44, 48, 50, 54, 60 V.

Technical specifications
Ausgangsleistung 180 W
Breite 94 mm
Höhe 110.5 mm
Länge 102 mm
Primärspannung 230 V
Sekundärspannung (1) 20 V
Sekundärspannung (2) 24 V
Sekundärspannung (3) 30 V
Sekundärstromstärke (1) 3 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes