05353 A | Power Transformers
Isolating transformer, 25 VA, 115 V/115 V, 0.11 A/0.11 A, 05353 A
Order No.: 40C110
EAN: 4099891344061
MPN:
05353 A
Unit Price (€ / pc.)
38.4965 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
962.41 € *
Price list
Quantity
Price per unit*
25 pcs.
38.4965 €
50 pcs.
35.5572 €
150 pcs.
33.9745 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolating transformers, type US.
To EN 61558-2-4, with two separate apertures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 25 W | |
| Primary voltage | 115 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| Secondary amperage 1 | 0.11 A | |
| secondary amperage 2 | 0.11 A | |
| Length | 65 mm | |
| Width | 58 mm | |
| Height | 71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |