05357 A | Power Transformers

Isolating transformer, 100 VA, 115 V/115 V, 05357 A

Order No.: 40C130
EAN: 4099891344085
MPN:
05357 A
05357 A Power Transformers
Image may differ
Unit Price (€ / pc.)
98.0203 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
98.02 € *
Price list
Quantity
Price per unit*
1 pcs.
98.0203 €
5 pcs.
88.2028 €
10 pcs.
83.7879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Isolating transformers, type US.

To EN 61558-2-4, with two separate apertures.

Technical specifications
Ausgangsleistung 100 W
Primärspannung 115 V
Sekundärspannung (1) 115 V
Sekundärspannung (2) 115 V
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes