08448 A | Power Transformers

Isolating transformer, 60 VA, 250 V/300 V/6.3 V, 0.12 A/3.8 A, 08448 A

Order No.: 12C150
EAN: 4099891343576
MPN:
08448 A
08448 A Power Transformers
Image may differ
Unit Price (€ / pc.)
106.5407 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.5407 €

For open wiring. With bracket, mounting frame and solder lugs, prepared for devices of safety class I. Design to EN 61558. Insulation material class: B. Rated ambient temperature: +40 °C. Degree of protection: IP 00. Frequency: 50 to 60 Hz.

Secondary current 120 mA, type NTRN 120/1.

Technical specifications
Ausgangsleistung 60 W
Breite 70.5 mm
Höhe 78 mm
Länge 74 mm
Primärspannung 110/240 V
Sekundärspannung (1) 250 V
Sekundärspannung (2) 300 V
Sekundärspannung (3) 6.3 V
Sekundärstromstärke (1) 0.12 A
Sekundärstromstärke (2) 3.8 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes