08450 A | Power Transformers

Transformer, 140 VA, 250 V/340 V/5 V, 0.15 A/2 A, 08450 A

Order No.: 12C155
EAN: 4099891343583
MPN:
08450 A
08450 A Power Transformers
Image may differ
Unit Price (€ / pc.)
98.3892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.3892 €

For open wiring. With bracket, mounting frame and solder lugs, prepared for devices of safety class I. Design to EN 61558. Insulation material class: B. Rated ambient temperature: +40 °C. Degree of protection: IP 00. Frequency: 50 to 60 Hz.

Secondary current 150 mA, type NTRN 150/2.

Technical specifications
Ausgangsleistung 140 W
Breite 76.5 mm
Höhe 108.5 mm
Länge 102 mm
Primärspannung 110/240 V
Sekundärspannung (1) 250 V
Sekundärspannung (2) 340 V
Sekundärspannung (3) 5 V
Sekundärstromstärke (1) 0.15 A
Sekundärstromstärke (2) 2 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes