149576 | Powerbanks, Auxiliary Batteries

Hückmann balcony power station 800Wincl. 960Wh storage

Order No.: 27A0021
EAN: 4042883802070
MPN:
149576
149576 Powerbanks, Auxiliary Batteries Image 1
149576 Powerbanks, Auxiliary Batteries Image 2
149576 Powerbanks, Auxiliary Batteries Image 3
149576 Powerbanks, Auxiliary Batteries Image 4
149576 Powerbanks, Auxiliary Batteries Image 5
Image may differ
Unit Price (€ / pc.)
1,312.9627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,312.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,312.9627 €

Balcony power station, 149576, N.A.

This product thanks to the storage system supplied, you can store the electricity produced during the day and also use it later. The Hoymiles HMS-800-2T micro inverter is perfect for balcony power stations. With the supplied Zendure SolarFlow storage system, you can use the app to set how much electricity is fed into the household grid/inverter. If more electricity is produced than is fed into the household grid, it is stored in the battery and can be used at a later time.

Technical specifications
Anwendung Haushalt
Ausführung Balkonkraftwerk Speicher
Nennspannung 60 V
Logistics
Ursprungsland CN
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
SVHC frei Yes