15-72 MIT PTFE | Protective Coatings
Varybond pipe and thread seal, bottle, 50 ml, white, 15-72 MIT PTFE
Order No.: 12L0572
EAN: 4024213315726
MPN:
15-72 MIT PTFE
VA31572
Unit Price (€ / pc.)
17.255 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Pipe thread seal, VA31572, Varybond
PTFE-filled adhesive with a low coefficient of friction, specially developed for easy disassembly when sealing metallic pipe fittings with coarse threads, especially for conical/cylindrical pipe thread connections with Whitworth threads according to DIN 2999. The flexible adhesive film has an elongation at break of more than 100% and is chemical resistant. Corresponds to DIN EN 751-1. Temperature range: -55°C to +150°C.
Technical specifications
Usage | Rohrverschraubungen | |
Container | Flasche | |
Colour | weiß | |
Contents | 50 ml | |
Product type | Rohrgewindedichtung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |