15-77 MIT TRINKWASSERFREIGABE | Protective Coatings

Varybond pipe and thread seal, bottle, 50 ml, yellow, 15-77 MIT TRINKWASSERFREIGABE

Order No.: 12L0573
EAN: 4024213149659
MPN:
15-77 MIT TRINKWASSERFREIGABE
VA31577
15-77 MIT TRINKWASSERFREIGABE Protective Coatings
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 6 pcs.
Leadtime: 5 Weeks **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
6 pcs.
15.9460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pipe thread seal, VA31577, Varybond

Universal pipe thread seal that seals all conical/cylindrical pipe thread connections. It ensures immediate tightness at low pressure and is approved for use in the drinking water sector and is resistant to natural gas. Areas of application include sprinkler systems and gas pipe systems.

Technical specifications
Anwendung Rohrgewindeverbindungen, Sprinkleranlagen, Gasleitungssysteme
Behälter Flasche
Farbe gelb
Inhalt 50 ml
Produkt-Art Rohrgewindedichtung
Logistics
Ursprungsland CH
Zolltarifnummer 35061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes