83101020 | Protective Tubes

Protective hose, inside Ø 16.8 mm, outside Ø 21 mm, BR 60 mm, PE, gray, 83101020

Order No.: 47P0163
EAN: 4045005155634
MPN:
83101020
EW M20/P16S GRAU
Series: EW
83101020 Protective Tubes Image 1
83101020 Protective Tubes Image 2
83101020 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
1.5232 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.5232 €

Cable protection conduit, 83101020, murrplastik

The EW cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The EW cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.

47P0160

Applications

  • Light mechanical loads
  • Plant engineering
  • Mechanical engineering
  • Control cabinet construction
Technical specifications
Outer diameter 21 mm
Bending radius 60 mm
Colour grau
Inner diameter 16.8 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal width 17 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes