83101054 | Protective Tubes

Protective hose, inside Ø 11.6 mm, outside Ø 15.7 mm, BR 45 mm, PE, black, 83101054

Order No.: 47P0172
EAN: 4045005154668
MPN:
83101054
EW M16/P11 SCHWARZ
Series: EW
83101054 Protective Tubes Image 1
83101054 Protective Tubes Image 2
83101054 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
1.19 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.19 €

Cable protection conduit, 83101054, murrplastik

The EW cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The EW cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.

47P0160

Applications

  • Light mechanical loads
  • Plant engineering
  • Mechanical engineering
  • Control cabinet construction
Technical specifications
Outer diameter 15.7 mm
Bending radius 45 mm
Colour schwarz
Inner diameter 11.6 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal width 12 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes