83101420 | Protective Tubes

Protective hose, inside Ø 36.5 mm, outside Ø 42 mm, BR 85 mm, PE, gray, 83101420

Order No.: 47P0186
EAN: 4045005024183
MPN:
83101420
EWF M40/P36 GRAU
Series: EWF
83101420 Protective Tubes Image 1
83101420 Protective Tubes Image 2
83101420 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
4.8195 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
120.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
4.8195 €

Cable protection conduit, 83101420, murrplastik

The EWF cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The self-extinguishing EWF cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.

47P0185

Applications

  • Plant engineering
  • Mechanical engineering
  • Control cabinet construction
Technical specifications
Outer diameter 42 mm
Bending radius 85 mm
Colour grau
Inner diameter 36.5 mm
Material PE
max. operating temperature 90 °C
min. operating temperature -20 °C
Nominal width 36 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes