83102018 | Protective Tubes
Protective hose, inside Ø 18 mm, outside Ø 28 mm, BR 49 mm, PE, gray, 83102018
Unit Price (€ / mtr.)
2.5466 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83102018, murrplastik
The EWX cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free.
47P0200Features
- Excellent flexibility
- Less wear
- Good crush resistance
Applications
- Medium mechanical loads
- Plant engineering
Technical specifications
Outer diameter | 28 mm | |
Bending radius | 49 mm | |
Colour | grau | |
Inner diameter | 18 mm | |
Material | PE | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal width | 23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |